Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerRHOPOINT
Manufacturer Part NoM210
Order Code10927901
Technical Datasheet
Test Current5mA
External Height150mm
External Width80mm
External Depth38mm
Weight510g
Product Overview
This battery operated digital resistance meter is designed to measure accurately low resistance from 0.001 ohm to 200 ohms, using four-terminal measurement network which eliminates errors caused by test lead length.
- Auto switch-off after three minutes
- ON button to operate
- Auto-ranging
- 20 hours continuous operation (from standard PP3 battery)
Applications
Test & Measurement, Maintenance & Repair
Contents
Set standard spring clip connectors, leads and one Instructions leaflet
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Test Current
5mA
External Width
80mm
Weight
510g
External Height
150mm
External Depth
38mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303320
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52