Product Information
Product Overview
The EVB_RT7251AZQW is an evaluation board for RT7251AZQW step down converter. The RT7251A is a high efficiency, monolithic synchronous step down DC to DC converter that delivers up to 1.5A output current from a 4V to 17V input supply. The RT7251AZQW's current mode architecture allows the transient response to be optimized. Cycle by cycle current limit provides protection against shorted outputs and soft start eliminates input current surge during start up. Fault conditions also include output under voltage protection, output over voltage protection and thermal shutdown. The low current (less than 5µA) shutdown mode provides output disconnect, enabling easy power management in battery powered systems.
- Default input voltage of 12V
- Default output voltage of 3.3V
- Steady 340KHz operating frequency at all load currents
- Power good indicator
- Overcurrent protection
- Internal N MOSFETs
- Output adjustable from 0.8V to 12V
- Up to 95% efficiency
- Internal compensation
- Stable with low ESR ceramic output capacitors
Applications
Power Management, Industrial, Consumer Electronics, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling.
Technical Specifications
Richtek
Power Management - Voltage Regulator
Eval Board RT7251AZQW
-
RT7251AZQW
Step Down DC / DC Converter
TUK SGACK902S Keystone Coupler
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate