Product Information
Product Overview
The EVB_RT7272AGSP is an evaluation board for RT7272AGSP device. The RT7272AGSP is a high efficiency, current mode synchronous step down DC to DC converter that can deliver up to 3A output current over a wide input voltage range from 4.5V to 36V. The device integrates a 150mohm high side and an 80mohm low side MOSFET to achieve high conversion efficiency up to 95%. The current mode control architecture supports fast transient response and uses a simple compensation circuit. A cycle by cycle current limit function provides protection against a shorted output and an internal soft start eliminates input surge current during start up. The RT7272AGSP provides complete protection functions such as input undervoltage lockout, output undervoltage protection, overcurrent protection and thermal shutdown.
- Default input voltage of 12V
- Default output voltage of 3.3V
- Steady 500KHz operating frequency at all load currents
- Adjustable current limit from 2A to 6A
- Stable with low ESR ceramic output capacitors
- Adjustable output voltage from 0.8V to 30V
Applications
Power Management, Consumer Electronics, Portable Devices, Communications & Networking, Automotive
Warnings
ESD sensitive device, take proper precaution while handling.
Technical Specifications
Richtek
Power Management - Voltage Regulator
Eval Board RT7272AGSP
-
RT7272AGSP
Step Down DC / DC Converter
TUK SGACK902S Keystone Coupler
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate