
Product Information
Product Overview
The EVB_RT7275GQW is an evaluation board for RT7275GQW device. The RT7275GQW is a high performance 3A step down regulator with an internal power switch and synchronous rectifier. It features quick transient response using its Advanced Constant On Time (ACOT) control architecture that provides stable operation with small ceramic output capacitors and without complicated external compensation, among other benefits. The input voltage range is from 4.5V to 18V and the output is adjustable from 0.765V to 8V. The proprietary ACOT control improves upon other fast response constant ontime architectures, achieving nearly constant switching frequency over line, load and output voltage ranges. Since there is no internal clock, response to transients is nearly instantaneous and inductor current can ramp quickly to maintain output regulation without large bulk output capacitance. The RT7275GQW is stable with and optimized for ceramic output capacitors.
- Default input voltage of 12V
- Default output voltage of 1.05V
- Good power output
- Adjustable soft start
- Overcurrent protection
- Cycle by cycle current limit
- Hiccup mode output over and undervoltage shut down
- Internal 90mohm switch and 60mohm synchronous rectifier
- Steady 700KHz switching frequency at all load currents
Applications
Power Management, Industrial, Consumer Electronics, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling.
Technical Specifications
Richtek
Power Management - Voltage Regulator
Eval Board RT7275GQW
-
RT7275GQW
Step Down DC / DC Converter
TUK SGACK902S Keystone Coupler
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
