
Product Information
Product Overview
The EVB_RT8008GB is an evaluation board for RT8008GB device. The RT8008GB is a high efficiency pulse width modulated (PWM) step down DC to DC converter. Capable of delivering 600mA output current over an input voltage range of 2.5V to 5.5V, the RT8008GB is ideally suited for portable electronic devices that are powered from one cell Li ion battery (or from other power sources within that range). An internal synchronous rectifier with low RDS(ON) dramatically reduces conduction losses in PWM mode. No external schottky diode is required in practical applications. The RT8008GB automatically turns off the synchronous rectifier when the inductor current is low entering discontinuous PFM mode to increase efficiency at light loads. The RT8008GB enters low dropout mode when normal PWM operation cannot regulate the output voltage, turning on the upper P MOSFET continuously. The RT8008GB enters shutdown mode and consumes less than 0.1µA when EN pin is pulled low.
- Default input voltage of 5V
- Default output voltage of 1.2V
- Steady 1.5MHz operating frequency at PWM operation
- PSM/PWM auto switched
- Overcurrent protection
- Overtemperature protection
- Adjustable output from 0.6V to VIN
- 95% efficiency
Applications
Portable Devices, Consumer Electronics, Power Management, Communications & Networking, Wireless
Warnings
ESD sensitive device, take proper precaution while handling.
Technical Specifications
Richtek
Power Management - Voltage Regulator
Eval Board RT8008GB
-
RT8008GB
Step Down DC / DC Converter
TUK SGACK902S Keystone Coupler
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
