Print Page
RT8555WSC
LED Driver, Boost (Step Up), 2.7V to 24V in, 6 Outputs, 2 MHz Switch. Freq., 36V/35 mA out, WLCSP-20
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT8555WSCCopy
Order Code2545863
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max24V
Output Voltage Max36V
Output Current Max35mA
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleWLCSP
No. of Outputs6Outputs
Switching Frequency2MHz
Technical Specifications
Topology
Boost
Input Voltage Min
2.7V
Output Voltage Max
36V
Switching Frequency Typ
2MHz
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
WLCSP
Switching Frequency
2MHz
LED Driver Type
-
Input Voltage Max
24V
Output Current Max
35mA
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Boost
No. of Outputs
6Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
