Print Page
RT9361AGE
DC/DC Fixed Charge Pump Voltage Converter, 2.8 V to 5 V in, 5 V/150 mA out, 1 MHz, SOT-23-6
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9361AGECopy
Order Code2363013
Technical Datasheet
IC Case / PackageSOT-23
No. of Pins6Pins
Output Current Max150mA
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Input Voltage Min2.8V
Input Voltage Max5V
Topology-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
Technical Specifications
IC Case / Package
SOT-23
Output Current Max
150mA
Adjustable Output Voltage Min
-
Input Voltage Min
2.8V
Topology
-
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
6Pins
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Input Voltage Max
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
