
| Manufacturer | RIGOL |
|---|---|
| Manufacturer Part No | DSG815-PROMOCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5131932 |
| Product Range | DSG800 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,455.530 ($5,123.8595) |
Product Information
| Manufacturer | RIGOL |
|---|---|
| Manufacturer Part No | DSG815-PROMOCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5131932 |
| Product Range | DSG800 Series |
| Technical Datasheet | |
| Signal Generator Type | RF |
| Bandwidth | - |
| No. of Channels | - |
| Product Range | DSG800 Series |
| Signal Generator Modulation | AM, FM, PM, Pulse |
| Manufacturer Warranty | - |
| Plug Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DSG815-PROMO is a DSG800 series RF signal generator. The instruments provide maximum output power up to +20dBm and low SSB phase noise -112dBc/Hz, amplitude accuracy of +/- 0.5dB, and frequency resolution of 0.01Hz at any frequency. An oven-controlled crystal oscillator time-base option provides lesser than 5ppb temperature stability and lesser than 30ppb/year aging stability, the most accurate and stable time base available in this class. For IoT and RF applications from design to debug the DSG800 series provides uncompromised RF signal generation capabilities at an unprecedented value.
- Frequency range from 9kHz to 1.5GHz
- Flexible frequency and amplitude sweep functions
- Complete AM/FM/ØM analogue modulation functions
- Standard LF output function, powerful pulse modulation function
- Open vector modulation function, system flatness calibration function
- Simple and easy to operate
- USB host, USB device, LAN interface
- 3.5" TFT LCD display
- Input voltage range from 100V to 240V AC (nominal)
- Dimension is (W × H × D) 10.30inch × 4.41inch × 12.54inch (261.62mm x 112.01mm x 318.51mm)
Contents
RF signal generator, Power cable, Quick guide (hard copy).
Notes
Save up to 33% (already applied) on selected RIGOL test equipment in EMEA only, until 31/12/2026.
Technical Specifications
| Signal Generator Type | RF |
|---|---|
| No. of Channels | - |
| Signal Generator Modulation | AM, FM, PM, Pulse |
| Plug Type | - |
| Bandwidth | - |
|---|---|
| Product Range | DSG800 Series |
| Manufacturer Warranty | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90308400 |
| US ECCN: | 3A992.g |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 6.5 |
