Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,459.110 ($1,677.9765) |
Price for:Each
Minimum: 1
Multiple: 1
$1,459.11 ($1,677.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoVB1032Copy
Order Code4850404
Technical Datasheet
Accessory TypeVSWR Bridge
For Use WithRigol DSA800/E Series Spectrum Analysers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
VB1032 is a VSWR bridge. It is used in combination with the RIGOL DSA series spectrum analyser to measure S11-related parameters (such as return loss, reflection coefficient and VSWR).
- Frequency range from 1MHz to 3.2GHz
- N (female) type connector, dual N (male) type adapter
- Insertion loss is less than 10dB (typical)
- Maximum input power is +27dBm (0.5W)
- Dimension is 4.52inch x 2.44inch x 0.70inch (114.80mm x 61.97mm x 17.78mm)
Technical Specifications
Accessory Type
VSWR Bridge
Product Range
-
For Use With
Rigol DSA800/E Series Spectrum Analysers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95
