Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRITTAL
Manufacturer Part No3653120
Order Code1198894
Technical Datasheet
External Depth - Imperial6.3"
External Depth - Metric160mm
External Height - Imperial5.07"
External Height - Metric128.7mm
Rack U Height6U
Rack HP Width14
Board Depth - Imperial-
Board Depth - Metric160mm
External Width - Imperial2.79"
External Width - Metric70.8mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
External Depth - Imperial
6.3"
External Height - Imperial
5.07"
Rack U Height
6U
Board Depth - Imperial
-
External Width - Imperial
2.79"
Product Range
-
External Depth - Metric
160mm
External Height - Metric
128.7mm
Rack HP Width
14
Board Depth - Metric
160mm
External Width - Metric
70.8mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57