Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRITTAL
Manufacturer Part No3688116
Order Code1198863
Technical Datasheet
Rack U Height6U
Rack HP Width84
External Depth - Metric175mm
External Height - Metric150mm
External Width - Metric482.6mm
External Depth - Imperial6.89"
External Height - Imperial5.91"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Rack U Height
6U
External Depth - Metric
175mm
External Width - Metric
482.6mm
External Height - Imperial
5.91"
Product Range
-
Rack HP Width
84
External Height - Metric
150mm
External Depth - Imperial
6.89"
External Width - Imperial
19"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.22