Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRITTAL
Manufacturer Part NoAE1031
Order Code1198807
Product RangeCompact AE
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRITTAL
Manufacturer Part NoAE1031
Order Code1198807
Product RangeCompact AE
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric300mm
External Width - Metric380mm
External Depth - Metric210mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4X
External Height - Imperial11.81"
External Width - Imperial14.96"
External Depth - Imperial8.27"
Product RangeCompact AE
Alternatives for AE1031
2 Products Found
Product Overview
The AE series enclosures are compact enclosures made with sheet steel material. These enclosures feature solid construction with single door type suitable for control circuits and electronic equipments used in any industry.
- Designed to meet IP66 and NEMA4 standards
- Available in different sizes for selection
- Zinc plated mounting plate
- Textured surface with no sharp edges
- Double bit lock insert
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
300mm
External Depth - Metric
210mm
Body Colour
Grey
External Height - Imperial
11.81"
External Depth - Imperial
8.27"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Steel
External Width - Metric
380mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
14.96"
Product Range
Compact AE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.7