Print Page
Product Information
ManufacturerRITTAL
Manufacturer Part NoEB1546Copy
Order Code1198754
Product RangeEB
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric200mm
External Width - Metric200mm
External Depth - Metric80mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4
External Height - Imperial7.87"
External Width - Imperial7.87"
External Depth - Imperial3.15"
Product RangeEB
SVHCNo SVHC (27-Jun-2024)
Product Overview
The EB1546 is a Wall-mounted Enclosure with door and mounting plate of sheet steel. The lock insert may also be exchanged for individual lock systems.
- NEMA-4 Protection rating
Applications
Industrial
Contents
Enclosure with hinged door, 180° Hinge, Cam lock with 3mm double-bit insert and Mounting plate.
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
200mm
External Depth - Metric
80mm
Body Colour
Grey
External Height - Imperial
7.87"
External Depth - Imperial
3.15"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Steel
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
NEMA 4
External Width - Imperial
7.87"
Product Range
EB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2

