Print Page
Product Information
ManufacturerRITTAL
Manufacturer Part NoEB1548Copy
Order Code1198756
Product RangeEB
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric300mm
External Width - Metric150mm
External Depth - Metric120mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4
External Height - Imperial11.81"
External Width - Imperial5.91"
External Depth - Imperial4.72"
Product RangeEB
SVHCNo SVHC (27-Jun-2024)
Alternatives for EB1548
1 Product Found
Product Overview
The EB1548 is a Wall-mounted Enclosure with door and mounting plate of sheet steel. The lock insert may also be exchanged for individual lock systems.
- NEMA-4 Protection rating
Applications
Industrial
Contents
Enclosure with hinged door, 180° Hinge, Cam lock with 3mm double-bit insert and Mounting plate.
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
300mm
External Depth - Metric
120mm
Body Colour
Grey
External Height - Imperial
11.81"
External Depth - Imperial
4.72"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Steel
External Width - Metric
150mm
IP Rating
IP66
NEMA Rating
NEMA 4
External Width - Imperial
5.91"
Product Range
EB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3

