Print Page
Product Information
ManufacturerRITTAL
Manufacturer Part NoEB1549Copy
Order Code1198757
Product RangeEB
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric200mm
External Width - Metric200mm
External Depth - Metric120mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4
External Height - Imperial7.87"
External Width - Imperial7.87"
External Depth - Imperial4.72"
Product RangeEB
SVHCNo SVHC (27-Jun-2024)
Alternatives for EB1549
1 Product Found
Product Overview
The EB1549 is a grey Wall-mount Enclosure made of steel. With mounting plate, door has 180° hinges and cam lock with double-bit insert.
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
200mm
External Depth - Metric
120mm
Body Colour
Grey
External Height - Imperial
7.87"
External Depth - Imperial
4.72"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Steel
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
NEMA 4
External Width - Imperial
7.87"
Product Range
EB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2

