Print Page
Product Information
ManufacturerRITTAL
Manufacturer Part NoEB1551
Order Code1198759
Product RangeEB
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric150mm
External Width - Metric150mm
External Depth - Metric80mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4
External Height - Imperial5.91"
External Width - Imperial5.91"
External Depth - Imperial3.15"
Product RangeEB
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
150mm
External Depth - Metric
80mm
Body Colour
Grey
External Height - Imperial
5.91"
External Depth - Imperial
3.15"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Steel
External Width - Metric
150mm
IP Rating
IP66
NEMA Rating
NEMA 4
External Width - Imperial
5.91"
Product Range
EB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2