Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRITTAL
Manufacturer Part NoEL2243Copy
Order Code1198855
Technical Datasheet
Rack U Height3U
Enclosure MaterialSteel
Cabinet StyleWall Mount
External Height - Metric212mm
External Width - Metric600mm
External Depth - Metric415mm
External Height - Imperial8.35"
External Width - Imperial23.62"
External Depth - Imperial16.34"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The EL2243 is an EMC electronic Kombi system Enclosure with base, component housing and glazed door. Wall unit and centre part made of 1.5mm sheet steel and yellow-passivated on the inside, mounting plate made of 2.75mm sheet steel with textured stove enamel finish.
- IP55 Protection rating
Applications
Industrial
Contents
Solid wall unit, 2x Solid gland plates, Vertically hinged centre part, 2x Mounting angles, Mounting plate (Zinc-plated) and Front door with EMC safety glass.
Technical Specifications
Rack U Height
3U
Cabinet Style
Wall Mount
External Width - Metric
600mm
External Height - Imperial
8.35"
External Depth - Imperial
16.34"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Steel
External Height - Metric
212mm
External Depth - Metric
415mm
External Width - Imperial
23.62"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20.3
