Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRITTAL
Manufacturer Part NoKS1434
Order Code1198833
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric400mm
External Width - Metric300mm
External Depth - Metric200mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4X
External Height - Imperial15.75"
External Width - Imperial11.81"
External Depth - Imperial7.87"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KS1434 is a Plastic Enclosure with fibreglass reinforced unsaturated polyester door and zinc-plated sheet steel mounting plate.
- Solid all-round construction
- No after-treatment, dyed plastic, similar to RAL 7032 enclosure and door finish
- NEMA-4X Protection rating
Applications
Industrial
Contents
Enclosure, Right hand door hinge, Mounting plate, All-round foamed-in PU seal in the door, Twin seal on the top and bottom edges of the door (integral rain protection strip), Press-fitted C sections at the sides for infinitely variable mounting plate depth adjustment.
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
400mm
External Depth - Metric
200mm
Body Colour
Grey
External Height - Imperial
15.75"
External Depth - Imperial
7.87"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
11.81"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6