
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | FPC-COM1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 305201801 |
| Product Range | FPC Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13,353.720 ($15,356.778) |
Product Information
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | FPC-COM1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 305201801 |
| Product Range | FPC Series |
| Technical Datasheet | |
| Spectrum Analyzer Type | Bench |
| Product Range | FPC Series |
| Test Frequency Range | 5kHz to 3GHz |
| External Height | 178mm |
| External Width | 396mm |
| External Depth | 147mm |
| Weight | 3kg |
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
FPC-COM1 is a bundle of FPC1000 spectrum analyser with other pre-installed options(preamplifier, modulation analysis, receiver mode, advanced measurement). FPC1000 features 10.1", WXGA (1366 × 768 pixel) resolution with 26% larger display and has a 160% higher resolution than other instruments. It can be controlled via smart wireless remote control software. This spectrum analyser is used in education, production, service or basic research. Supports wired Ethernet and wireless Wi-Fi connectivity. R&S InstrumentView for Windows as well as the iOS/Android app-based R&S MobileView platforms enables remote control and measurement anytime, anywhere.
- 100% software upgradeable
- Provides low noise floor of -150dBm add optional FPC1000-B22 preamplifier to increase sensitivity
- R&S FPC1000 is capable of measuring high power signals of up to +30dBm (1W)
- 6 markers shown vividly in different colours
- Two USB2.0 ports for storage media & connecting accessories, headphone jack, audio speaker, RF input
- Soft menu selection for quick access to key tools, measurement setup buttons
- Power key approximately 15seconds boot time
- Documentation as a screenshot or of instrument settings, control knob
- Dimension is 396mm x 185mm x 156mm, weight is 3Kg
- Complete package up to 3GHz to customize your EMI pre-compliance or general-purposes applications
Contents
FPC1000 spectrum analyser, Preamplifier, Modulation analysis, Receiver mode, Advanced measurements, Power cable, USB cable for connection to PC.
Notes
A discount of up to 50% has been applied to this SKU, and the offer is valid until stock lasts.
Technical Specifications
| Spectrum Analyzer Type | Bench |
|---|---|
| Test Frequency Range | 5kHz to 3GHz |
| External Width | 396mm |
| Weight | 3kg |
| Plug Type | - |
| Product Range | FPC Series |
|---|---|
| External Height | 178mm |
| External Depth | 147mm |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303370 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 5 |
