Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $10,231.370 ($11,766.0755) |
Product Information
Product Overview
NGP804 is a four-channel, 800W, 32V/20A DC power supply. It is ideal for a variety of T&M scenarios: automotive, R&D, manufacturing and general-purpose use. An intuitive operating interface and a large touchscreen allow you to enter values much faster and to display statistics in real-time. The power supply includes remote sensing terminals, USB and a LAN interface. A user-installable GPIB interface, a digital trigger I/O and an analogue input are optional, making these instruments great on the bench or in an automated test system. The large high-resolution touch display makes operation easy. Quickly navigate through the menus to access all functions and settings. The built-in measurements reduce the need for an external multimeter and simplify the setup.
- When speed, accuracy and advanced programming features are vital to test performance
- Features such as DUT protection, fast programming times and downloadable V and I sequences
- Used in labs and ATE applications
- TFT 5" 800 × 480 pixel WVGA touch display
- 125 sample/s maximum acquisition rate
- 3 years base unit warranty
- Operating temperature range from +5°C to +40°C
- Dimension is 362mm × 100mm × 451mm (W × H × D)
- Measurement functions are voltage, current, power, energy
Contents
DC power supply, Set of power cables, Terminal blocks, Quick start guide.
Technical Specifications
Adjustable
0V
0A
800W
-
NGP800 Series
To Be Advised
4 Output
32V
20A
-
-
-
Technical Docs (15)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate