Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGP824
Order Code328770901
Product RangeNGP800 Series
Technical Datasheet
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $9,852.320 ($11,330.168) |
Price for:Each
Minimum: 1
Multiple: 1
$9,852.32 ($11,330.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGP824
Order Code328770901
Product RangeNGP800 Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs4 Output
Output Voltage Min-
Output Voltage Max64V
Output Current Min-
Output Current Max10A
Power Rating800W
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty-
Product RangeNGP800 Series
Plug Type-
SVHCTo Be Advised
Product Overview
The NGP824 is a 800W 64V/20A four-channel power supply. Electrically equivalent and galvanically isolated outputs can be wired in series or parallel for up to 250V. It includes remote sense terminals, USB and a LAN interface, user-installable GPIB interface, a digital trigger I/O, an analogue input and a wireless LAN interface.
- 5" high-resolution touch display
- Overcurrent protection (OCP), overvoltage protection (OVP) and overpower protection (OPP)
- Built in measurements and datalogging
- Extensive protection and safety features
- Ramp function and output delay
- Industry standard SCPI commands
- Built in measurements and datalogging
- Industry standard SCPI commands
- Extensive protection and safety features
- Reliable operation
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
-
Output Current Min
-
Power Rating
800W
Supply Voltage Max
-
Product Range
NGP800 Series
SVHC
To Be Advised
No. of Outputs
4 Output
Output Voltage Max
64V
Output Current Max
10A
Supply Voltage Min
-
Manufacturer Warranty
-
Plug Type
-
Technical Docs (15)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.511973