
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17,865.480 ($20,545.302) |
Product Information
Product Overview
NGU401 four-quadrant source measure unit complete bundle. It provides up to 60W of output power and sink power, respectively. The channels are floating, galvanically isolated and protected against overload and short circuits. With six measurement ranges for current and a resolution of up to 6½ digits when measuring voltage, current and power, the R&S®NGU source measure units are perfect for characterizing devices that work from extremely low power consumption to high currents in the ampere range. Using ammeters with feedback-amplifier technology increases accuracy and widens the sensitivity down to the nA range. With an acquisition rate of up to 500000 samples per second, even extremely fast variations in voltage or current can be captured. The instruments provide fast load recovery time of <lt/> 30µs combined with minimum overshoot even during a demanding load change.
- It can act as bipolar power supply or bipolar electronic load
- It comes with a modulation I/P to connect an arbitrary generator enabling it to act as an AC source
- Fast load regulation
- Galvanically isolated, floating channels
- Output stage isolated with relays
- Voltage priority and current priority mode, high-capacitance mode
- High speed data acquisition (FastLog function)
- OVP, OCP, OPP, OTP protections
- USB and LAN (Ethernet) interfaces are installed as standard
- NGU401 with NGU-K103 option (digital I/O ports)
Contents
NGU401 base unit, NGU-K103, Set of power cables, Quick start guide.
Technical Specifications
1Channels
Current/Voltage Measure, Current/Voltage Source
± 20V
-
To Be Advised
NGU Series
60W
-
3 Years
Technical Docs (16)
Alternatives for NGU401COM
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
