Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $6,373.570 ($7,329.6055) |
Product Information
Product Overview
R&S®NPA701 is a compliance tester. Universal power analyser for AC/DC load and standby current characterization and compliance tester that delivers performance and compliance protocols in line with IEC62301, EN50564 and EN61000-3-2. In harmonic analysis, the R&S®NPA701 compliance tester graphically displays up to the 50th harmonic with a logarithmic amplitude scale. The user‑configurable, dual‑channel trend chart function for U, I, P, S, Q and F is unique in this class of instruments. The brilliant QVGA colour display (320 × 240 pixel) simultaneously displays up to 10 user‑configurable measurement results with a refresh rate of 10 measurements per second. The instrument has a basic accuracy of 0.05%. Signals are acquired from DC to 100 KHz at a sampling rate of 500 ksample/s. Current and voltage are displayed with 16bit resolution. The logging function lets users store measured data with a timestamp in .CSV format for a nearly unlimited period of time.
- Power measurement range from 50µW to 12KW
- 26 different measurement and mathematical functions
- A PASS/FAIL function lets users monitor numerous measurement results
- Screen content can also be saved to a USB flash drive anytime at the push of a button
- IEC62301 (standby), EN50564 (extended standby) & EN61000-3-2 (harmonic current for EMC, CE approval)
- Operating temperature range +5°C to +40°C
- Dimension is 222mm x 97mm x 291mm (8.74in x 3.82in x 11.46in)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate