3 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $6,347.170 ($7,299.2455) |
Product Information
Product Overview
RTB2-BNDL is a bundle package containing RTB24 oscilloscope, RTB-K1, RTB-K2, RTB-K3 and RTB-K36. RTB2000 series 70MHz, 4 channel digital oscilloscope. It also includes a logic analyser, protocol analyser, waveform and pattern generator and digital voltmeter. This oscilloscope has 10.1" high resolution 1280 x 800 pixel capacitive touchscreen TFT display with gesture support. Power of ten (10bit ADC, 10Msample memory and 10.1" touchscreen) combined with smart operating concepts make the RTB2000 digital oscilloscope the perfect tool for university laboratories, for troubleshooting embedded designs during development and for production and service departments.
- 10Msample standard and 20Msample interleaved, 50000waveforms/s update rate
- Offers an outstanding sensitivity down to 1mV/div, full measurement bandwidth & low noise
- Math functions such as +, -, *, /, FFT (128Kpoints), autoset functions
- Maintain fast sampling rates of 1.25Gsample/s at all times
- Easily customizable waveform display with R&S SmartGrid technology
- Dimension of 390mm x 220mm x 152mm (15.4" x 8.66" x 5.98") (W x H x D), 2.5Kg weight
- Optimized parallel button operation
- Edge, width, video, pattern, line, serial bus, timeout standard trigger types
- USB host with MTP, USB device, LAN and powerful web server for remote display and operation
- Capture the longest time periods with class-leading 160Msample memory
Contents
RTB24 oscilloscope, RTB-K1, RTB-K2, RTB-K3 and RTB-K36.
Notes
A 48% discount has been applied to this SKU, and the offer is valid until September 30, 2025.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate