Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $12,559.000 ($14,442.850) |
Product Information
Product Overview
RTB2K-COM4 is a bundle of RTB2004 oscilloscope with software options (300MHz option, mixed signal option (MSO), ARB generator, application bundle). RTB2004 is a RTB2000 series 70MHz, 4 channel digital oscilloscope. It also includes a logic analyser, protocol analyser, waveform and pattern generator and digital voltmeter. This oscilloscope has 10.1" high resolution 1280 x 800 pixel capacitive touchscreen TFT display. Applications include education, general purpose, general R&D market, design and validate power conversion (e.g. DC-DC converter), power supply stability, R&D debugging – power supplies, R&D debugging serial buses, manufacturing test and repair this package includes protocol analyser, pattern and waveform generator, integrated digital voltmeter, frequency response analyser, trigger counter, trigger & decoding (I2C/SPI, UART/RS-232/422/485 an CAN/LIN).
- 10Msample standard and 20Msample interleaved, 50000 waveforms/s update rate
- Offers an outstanding sensitivity down to 1mV/div, full measurement bandwidth & low noise
- Math functions such as +, -, *, /, FFT (128Kpoints), autoset functions
- Maintain fast sampling rates of 1.25Gsample/s at all times
- Easily customizable waveform display with R&S SmartGrid technology
- Dimension of 390mm x 220mm x 152mm (15.4" x 8.66" x 5.98") (W x H x D), 2.5Kg weight
- Optimized parallel button operation, 16 digital channels
- Edge, width, video, pattern, line, serial bus standard trigger types
- USB host with MTP, USB device, LAN and powerful web server for remote display and operation
- Capture the longest time periods with class-leading 160Msample memory
Contents
RTB2004 oscilloscope, RTB-B243 300MHZ option, RTB-B1 mixed signal option (MSO), RTB-B6 ARB generator, RTB-K1, K2, K3, K15, K36, RT-ZP03 passive probe per channel, Power cord, Getting started manual and safety instructions.
Notes
A discount of up to 50% has been applied to this SKU, and the offer is valid until stock lasts.
Technical Specifications
RTB2000 Series
300MHz
10 Mpts
WXGA Touch Screen LCD Colour
3 Years
No SVHC (12-Jan-2017)
4 Analogue, 16 Digital
1.25GSPS
1.15ns
RTB2004 DSO, RTA-B243 300MHz, RTB-B1 MSO Option, RTB-B6 ARB Generator, RTB-K1/K2/K3/K15/K36
-
Technical Docs (14)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate