Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | SMCV100BP2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 381316401 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30,993.270 ($35,642.2605) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$30,993.27 ($35,642.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | SMCV100BP2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 381316401 |
| Technical Datasheet | |
| Signal Generator Type | Arbitrary, Function, Pulse, RF |
| No. of Channels | 1 Channel |
| Product Range | - |
| Bandwidth | 3GHz |
| Signal Generator Modulation | AM, FM |
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
SMCV100BP2 is a SMCV100B vector signal generator bundle. Vector signal generator features a new direct RF DAC concept for RF signal generation. This concept enables I/Q modulation and upconversion in the digital domain, which eliminates the I and Q imbalance errors and LO leakage associated with traditional analogue I/Q modulators.
- First multistandard platform for broadcast, navigation, cellular and wireless applications
- Fully software defined vector signal generator with software based option concept
- Modern RF signal generation concept with direct digital RF upconversion up to 2.5GHz
- High output power up to +25dBm
- Modulation bandwidth up to 240MHz
- Convenient operation on 5" touchscreen
Contents
SMCV100B vector signal generator, SMCVB-B103 8KHz - 3GHz, SMCVB-K197 AM/FM/PHIM (via baseband), SMCVB-K198 pulse modulation (via BB), SMCVB-K199 custom digital modulation.
Technical Specifications
| Signal Generator Type | Arbitrary, Function, Pulse, RF |
|---|---|
| Product Range | - |
| Signal Generator Modulation | AM, FM |
| Plug Type | - |
| No. of Channels | 1 Channel |
|---|---|
| Bandwidth | 3GHz |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90308400 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.88 |
