Print Page
Image is for illustrative purposes only. Please refer to product description.

3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23,050.620 ($26,508.213) |
Price for:Each
Minimum: 1
Multiple: 1
$23,050.62 ($26,508.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The R&S®ZNLE is a two-port vector network analyzer that can be used for bidirectional measurements of S-Parameters S11, S21, S12 and S22 on passive components. Ordering the R&S®ZNLE requires only two decisions: the frequency range and whether or not you need a GPIB interface. The analyzer is available with a frequency range of 1 MHz to 3 GHz (R&S®ZNLE3) or 1 MHz to 6 GHz (R&S®ZNLE6). The optional GPIB interface lets you connect a controller to remotely control the R&S®ZNLE. As a standalone instrument, the R&S®ZNLE does not require an external PC to configure the setup. You can start measuring immediately after you switch on the instrument.
- Compact standalone vector Network analyzer with fully integrated Computer
- Fast measurement speeds
- Solid RF Performance in an economic Instrument
- User Interface with multi-touchscreen
- Use of calibration units
Applications
RF Communications, Test & Measurement
Technical Docs (12)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90308400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6
