Print Page
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
2 more incoming. You can reserve stock now
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $399.010 ($458.8615) |
Price for:Each
Minimum: 1
Multiple: 1
$399.01 ($458.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoZZA-FPC1
Order Code310703701
Technical Datasheet
Accessory Type19" Rackmount Kit
For Use WithR&S FPC1000/FPC1500 Spectrum Analyzers
Product Range-
SVHCTo Be Advised
Product Overview
- 19" rackmount kit
- For FPC1000/FPC1500 spectrum analysers
Technical Specifications
Accessory Type
19" Rackmount Kit
Product Range
-
For Use With
R&S FPC1000/FPC1500 Spectrum Analyzers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2