Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD14231FVJ-CE2Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4721117RL
Cut Tape4721117
Your Part Number
200 total stock globally
Need more?
200 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.800 | $3.80 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.800 ($4.370) |
| 10+ | $2.550 ($2.9325) |
| 50+ | $2.430 ($2.7945) |
| 100+ | $2.300 ($2.645) |
| 250+ | $2.180 ($2.507) |
| 500+ | $2.110 ($2.4265) |
| 1000+ | $2.070 ($2.3805) |
| 2500+ | $1.960 ($2.254) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD14231FVJ-CE2Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4721117RL
Cut Tape4721117
Technical Datasheet
Current Sense Amplifier Type-
Gain Bandwidth Product-
IC Case / PackageTSSOP-BJ
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max18V
CMRR-
Gain50 V/V
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Current Sense Amplifier Type
-
IC Case / Package
TSSOP-BJ
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
-
IC Mounting
Surface Mount
Qualification
AEC-Q100
Gain Bandwidth Product
-
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
18V
Gain
50 V/V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
