Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD30GA3WNUX-TRCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel3770077RL Cut Tape3770077 |
| Product Range | 3V 300mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
4,000 total stock globally
Need more?
4,000 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.260 | $1.26 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.260 ($1.449) |
| 10+ | $0.799 ($0.9188) |
| 100+ | $0.650 ($0.7475) |
| 500+ | $0.622 ($0.7153) |
| 1000+ | $0.587 ($0.675) |
| 2500+ | $0.569 ($0.6544) |
| 5000+ | $0.558 ($0.6417) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD30GA3WNUX-TRCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel3770077RL Cut Tape3770077 |
| Product Range | 3V 300mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 14V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 3V |
| Output Voltage Nom | 3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 300mA |
| Max Output Current | 300mA |
| Dropout Voltage - Typ @ Current | 450mV |
| Dropout Voltage Typ @ Current | 450mV |
| IC Mounting | Surface Mount |
| IC Case / Package | VSON008X2030 |
| No. of Pins | 8Pins |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Product Range | 3V 300mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- 300mA fixed output, high-accuracy LDO regulator
- +/-1% output voltage accuracy
- Built-in over current protection circuit (OCP)
- Built-in thermal shut down circuit (TSD)
- Zero µA shutdown mode
- VSON008X2030 (2.00mm x 3.00mm x 0.60mm) package
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 14V |
| Output Voltage - Nom | 3V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 300mA |
| Dropout Voltage Typ @ Current | 450mV |
| IC Case / Package | VSON008X2030 |
| Operating Temperature Min | -25°C |
| Product Range | 3V 300mA LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 4.5V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 3V |
| Output Voltage Max | - |
| Output Current Max | 300mA |
| Dropout Voltage - Typ @ Current | 450mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
