Print Page
Image is for illustrative purposes only. Please refer to product description.
149 total stock globally
Need more?
149 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $3.720 ($4.278) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.72 ($4.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The BD6220F-E2 is a H-bridge Driver in different supply voltages 18V and output current 0.5A to meet the needs of a variety of applications. It contains a VREF variable function that contributes to lower power consumption and greater efficiency. In addition multiple built-in protection circuits protect the IC and load from damage while ensuring a high degree of reliability. This highly efficient H-bridge driver IC facilitates low-power consumption design.
- Built-in selectable one channel or two channels configuration
- VREF Voltage setting pin enables PWM duty control
- Cross-conduction prevention circuit
- Low standby current
- OCP, OVP, TSD and UVLO four protection circuits provided
Applications
Motor Drive & Control, Consumer Electronics, HVAC
Technical Specifications
Output Current
500mA
Supply Voltage Min
6V
Operating Temperature Min
-40°C
MSL
-
Output Voltage
-
Supply Voltage Max
15V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001