Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD64008MUV-E2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 377877401 |
| Your Part Number | |
| Technical Datasheet |
500 total stock globally
Need more?
500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.970 ($5.7155) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.97 ($5.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD64008MUV-E2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 377877401 |
| Technical Datasheet | |
| IC Type | H-Bridge Motor Driver |
| Motor Type | DC |
| No. of Outputs | 4Outputs |
| Output Current | 2A |
| Output Voltage | 50V |
| IC Case / Package | VQFN048V7070 |
| No. of Pins | 48Pins |
| Supply Voltage Min | 9V |
| Supply Voltage Max | 45V |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Driver Case Style | VQFN048V7070 |
Technical Specifications
| IC Type | H-Bridge Motor Driver |
|---|---|
| No. of Outputs | 4Outputs |
| Output Voltage | 50V |
| No. of Pins | 48Pins |
| Supply Voltage Max | 45V |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Driver Case Style | VQFN048V7070 |
| Motor Type | DC |
|---|---|
| Output Current | 2A |
| IC Case / Package | VQFN048V7070 |
| Supply Voltage Min | 9V |
| Operating Temperature Min | -25°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
