Print Page
BD83A44MUF-ME2
LED Driver, Boost, 2.2MHz, Non Isolated, 4.5 to 48V in, 50V/0.13A Out, VQFN24FV4040-EP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD83A44MUF-ME2Copy
Manufacturer Standard Lead Time16 weeks
Order Code4926829
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.900 ($5.635) |
| 10+ | $3.340 ($3.841) |
| 50+ | $3.170 ($3.6455) |
| 100+ | $3.000 ($3.450) |
| 250+ | $2.840 ($3.266) |
| 500+ | $2.780 ($3.197) |
| 1000+ | $2.730 ($3.1395) |
| 2500+ | $2.680 ($3.082) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.90 ($5.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD83A44MUF-ME2Copy
Manufacturer Standard Lead Time16 weeks
Order Code4926829
Technical Datasheet
TopologyBoost (Step Up)
LED Driver TypeNon Isolated
Input Voltage Min4.5V
Input Voltage Max48V
Output Voltage Max50V
Output Current Max130mA
Switching Frequency Typ2.2MHz
IC MountingSurface Mount
IC Case / PackageVQFN24FV4040-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Topology
Boost (Step Up)
Input Voltage Min
4.5V
Output Voltage Max
50V
Switching Frequency Typ
2.2MHz
IC Case / Package
VQFN24FV4040-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
LED Driver Type
Non Isolated
Input Voltage Max
48V
Output Current Max
130mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
