Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $63.710 ($73.2665) |
Price for:Each
Minimum: 1
Multiple: 1
$63.71 ($73.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9G500EFJ-EVK-001
Order Code3770066
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBD9G500EFJ
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEval Board BD9G500EFJ
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
BD9G500EFJ-EVK-001 is an evaluation kit for BD9G500EFJ-LA. BD9G500EFJ-LA is buck DC/DC converter with built-in low on-resistance High-Side power MOSFET. It is capable of providing current of up to 5A. Current mode architecture provides fast transient response and simple phase compensation setup. The operating frequency is adjustable from 100kHz to 650kHz.
- Wide input voltage range
- Integrated high-side MOSFET
- Current mode control
- Adjustable frequency
- Soft start function
- Over current protection, under voltage lockout, thermal shutdown, over voltage protection
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Eval Board BD9G500EFJ
Automotive Qualification Standard
-
Silicon Core Number
BD9G500EFJ
Application Sub Type
Buck Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001