Product Information
Product Overview
The BH1730FVC-TR is a Digital Ambient Light Sensor IC for I²C bus interface. This IC is the most suitable to obtain the ambient light data for adjusting LCD backlight power of TV, mobile phone. It is possible to detect very wide range light intensity. (0.008 to 65535 lx ). There are two outputs that peaks of a spectrum response are in visible light (Type0) and in infrared light (Type1). Light source dependency is little by calculating with Type0 and Type1. ( ex. Incandescent Lamp. Fluorescent Lamp. Halogen Lamp. White LED. Sun Light ).The device has adjustable measurement result for influence of optical window.
- Illuminance to digital converter
- Very wide range and high resolution (0.008 to 65535lx )
- Low current by power down function
- 50Hz/60Hz Light noise reject-function
- Correspond to 1.8V Logic input interface
- Interrupt function is available
- Small measurement variation (±15%)
- Built in power on reset circuit
Applications
Consumer Electronics, Imaging, Video & Vision, Computers & Computer Peripherals
Technical Specifications
I2C Digital
3.6V
6Pins
85°C
2.4V
WSOF
-40°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate