Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
5+ | $2.170 ($2.4955) |
10+ | $2.130 ($2.4495) |
100+ | $2.080 ($2.392) |
500+ | $2.040 ($2.346) |
1000+ | $2.000 ($2.300) |
5000+ | $1.950 ($2.2425) |
10000+ | $1.910 ($2.1965) |
Price for:Each
Minimum: 5
Multiple: 5
$10.85 ($12.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU52014HFV-TR
Order Code1716304
Technical Datasheet
Hall Effect TypeUnipolar
Sensor Case / PackageHVSOF
Output Current500µA
No. of Pins5Pins
Sensor Case StyleHVSOF
Supply Voltage Min1.65V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Unipolar
Output Current
500µA
Sensor Case Style
HVSOF
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Sensor Case / Package
HVSOF
No. of Pins
5Pins
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003