Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoDTC114EETLCopy
Manufacturer Standard Lead Time16 weeks
Order Code152544402
Product RangeDTC114E Series
Your Part Number
34,593 total stock globally
Need more?
34,593 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.176 ($0.2024) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.88 ($1.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoDTC114EETLCopy
Manufacturer Standard Lead Time16 weeks
Order Code152544402
Product RangeDTC114E Series
Technical Datasheet
Collector Emitter Voltage Max NPN50V
Continuous Collector Current100mA
Base Input Resistor R110kohm
Base Emitter Resistor R210kohm
Power Dissipation150mW
Operating Temperature Max150°C
DC Current Gain hFE Min30hFE
Product RangeDTC114E Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DTC114EETL is a 100mA NPN epitaxial planar silicon Digital Transistor with built-in resistors. The built-in bias resistor enables the configuration of an inverter circuit without connecting external input resistors. The bias resistor consists of thin-film resistors with complete isolation to allow negative biasing of the input. It also has the advantage of almost completely eliminating parasitic effects.
- Only ON/OFF conditions need to be set for operation, making the circuit design easy
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Collector Emitter Voltage Max NPN
50V
Base Input Resistor R1
10kohm
Power Dissipation
150mW
DC Current Gain hFE Min
30hFE
MSL
MSL 1 - Unlimited
Continuous Collector Current
100mA
Base Emitter Resistor R2
10kohm
Operating Temperature Max
150°C
Product Range
DTC114E Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
