3,000 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
5+ | $0.942 ($1.0833) |
Product Information
Product Overview
The DTD114EKT146 is a NPN Digital Transistor designed for inverter, interface, driver and switching circuit applications. The device offers built-in bias resistors enable the configuration of an inverter without connecting external input resistors. The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. It also has the advantage of completely eliminating parasitic effects.
- Only the ON/OFF conditions need to be set for operation, making the circuit design easy
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Single NPN
50V
500mA
500mA
10kohm
SC-59
3 Pin
200mW
56hFE
-
Single NPN
50V
-
10kohm
1(Ratio)
SC-59
Surface Mount
150°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate