Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | ESDCAN24YPAFHTRBCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel4630623RL Cut Tape4630623 |
| Your Part Number | |
| Technical Datasheet |
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.870 | $1.87 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.870 ($2.1505) |
| 10+ | $0.885 ($1.0178) |
| 100+ | $0.761 ($0.8752) |
| 500+ | $0.589 ($0.6774) |
| 1000+ | $0.450 ($0.5175) |
| 5000+ | $0.449 ($0.5164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | ESDCAN24YPAFHTRBCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel4630623RL Cut Tape4630623 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 38.5V |
| Diode Case Style | DFN1010 |
| No. of Pins | 3Pins |
| Operating Voltage | 24V |
| Power Dissipation Pd | 220W |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Clamping Voltage Vc Max | 38.5V |
|---|---|
| No. of Pins | 3Pins |
| Power Dissipation Pd | 220W |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | DFN1010 |
|---|---|
| Operating Voltage | 24V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
