Print Page
Image is for illustrative purposes only. Please refer to product description.
3,510 total stock globally
Need more?
3510 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.170 ($7.0955) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.17 ($7.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoGNP1150TCA-ZE2
Order Code417992701
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id11A
Drain Source On State Resistance0.15ohm
Typical Gate Charge2.7nC
No. of Pins8Pins
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.15ohm
No. of Pins
8Pins
Continuous Drain Current Id
11A
Typical Gate Charge
2.7nC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001