Print Page
Image is for illustrative purposes only. Please refer to product description.
964 total stock globally
Need more?
964 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.890 ($4.4735) |
Price for:Each
Minimum: 1
Multiple: 1
$3.89 ($4.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.196ohm
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
150°C
Continuous Drain Current Id
20A
Rds(on) Test Voltage
10V
Power Dissipation
68W
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001