Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | RESD5V0UASAFHT2RBCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4927600 |
| Your Part Number | |
| Technical Datasheet |
7,920 total stock globally
Need more?
7,920 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.510 ($1.7365) |
| 10+ | $0.726 ($0.8349) |
| 100+ | $0.599 ($0.6888) |
| 500+ | $0.458 ($0.5267) |
| 1000+ | $0.403 ($0.4634) |
| 5000+ | $0.281 ($0.3232) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.55 ($8.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | RESD5V0UASAFHT2RBCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4927600 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 4V |
| Diode Case Style | SOD-882 |
| No. of Pins | 2Pins |
| Operating Voltage | 5V |
| Power Dissipation Pd | - |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Clamping Voltage Vc Max | 4V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | SOD-882 |
|---|---|
| Operating Voltage | 5V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
