Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRN789FMFHT106Copy
Manufacturer Standard Lead Time13 weeks
Order Code4836037
Your Part Number
2,760 total stock globally
Need more?
2,760 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.550 ($1.7825) |
| 10+ | $0.960 ($1.104) |
| 100+ | $0.621 ($0.7142) |
| 500+ | $0.473 ($0.544) |
| 1000+ | $0.366 ($0.4209) |
| 5000+ | $0.301 ($0.3462) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.75 ($8.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRN789FMFHT106Copy
Manufacturer Standard Lead Time13 weeks
Order Code4836037
Technical Datasheet
Diode ConfigurationDual Series
Resistance @ If4ohm
Reverse Voltage100V
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode Capacitance0.4pF
Forward Current50mA
Operating Temperature Max150°C
Forward Voltage1V
Power Dissipation-
Diode MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Dual Series
Reverse Voltage
100V
No. of Pins
3 Pin
Forward Current
50mA
Forward Voltage
1V
Diode Mounting
Surface Mount
SVHC
To Be Advised
Resistance @ If
4ohm
Diode Case Style
SOT-323
Diode Capacitance
0.4pF
Operating Temperature Max
150°C
Power Dissipation
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
