Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoRPI-243
Order Code1684998
Technical Datasheet
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Overview
The RPI-243 is a Photointerrupter in small type.
- Compact package based on the double-mould method
- High resolution (slit width - 0.4mm)
- Gap between emitter and detector is 2.0mm
- 1MHz Cut-off frequency
- 10μs Response time
Applications
Sensing & Instrumentation
Technical Specifications
Operating Temperature Min
-25°C
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015