Print Page
Image is for illustrative purposes only. Please refer to product description.
957 total stock globally
Need more?
957 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.570 ($13.3055) |
10+ | $6.190 ($7.1185) |
100+ | $5.670 ($6.5205) |
500+ | $4.750 ($5.4625) |
1000+ | $4.690 ($5.3935) |
Price for:Each
Minimum: 1
Multiple: 1
$11.57 ($13.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSCS212AGC17
Order Code3869171
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current12A
Total Capacitive Charge18nC
Diode Case StyleTO-220ACG
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
18nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
Diode Configuration
Single
Average Forward Current
12A
Diode Case Style
TO-220ACG
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195