Print Page
Image is for illustrative purposes only. Please refer to product description.
4,680 total stock globally
Need more?
4680 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.010 ($2.3115) |
Price for:Each
Minimum: 1
Multiple: 1
$2.01 ($2.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSH8KC7TB1
Order Code377816801
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id10.5A
On Resistance Rds(on)0.0095ohm
Continuous Drain Current Id N Channel10.5A
Continuous Drain Current Id P Channel10.5A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0095ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.0095ohm
Gate Source Threshold Voltage Max2.5V
Transistor Case StyleSOP
No. of Pins8Pins
Power Dissipation Pd2W
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source Voltage Vds P Channel
60V
On Resistance Rds(on)
0.0095ohm
Continuous Drain Current Id P Channel
10.5A
Drain Source On State Resistance N Channel
0.0095ohm
Drain Source On State Resistance P Channel
0.0095ohm
Transistor Case Style
SOP
Power Dissipation Pd
2W
Power Dissipation P Channel
2W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id
10.5A
Continuous Drain Current Id N Channel
10.5A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005