Print Page
Image is for illustrative purposes only. Please refer to product description.
1,709 total stock globally
Need more?
1709 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.252 ($0.2898) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.26 ($1.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D12Y1WT86
Order Code343472301
Technical Datasheet
Wavelength Typ590nm
Forward Current If20mA
Forward Voltage2.2V
Forward Current If Max20mA
Luminous Intensity100mcd
Power Dissipation Pd54mW
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
590nm
Forward Voltage
2.2V
Luminous Intensity
100mcd
Forward Current If
20mA
Forward Current If Max
20mA
Power Dissipation Pd
54mW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001