Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSMLD12E2N1WT86Copy
Manufacturer Standard Lead Time18 weeks
Order Code299058801
Your Part Number
2,241 total stock globally
Need more?
2,241 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.597 ($0.6866) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60 ($0.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Forward Current If
5mA
Wavelength Typ
505nm
Viewing Angle
-
SVHC
No SVHC (25-Jun-2025)
Forward Voltage
2.9V
Luminous Intensity
120mcd
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
