Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSMLZ24E2N3TT86Copy
Manufacturer Standard Lead Time18 weeks
Order Code422924501
Your Part Number
1,199 total stock globally
Need more?
1,199 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.550 ($1.7825) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.55 ($1.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLZ24E2N3TT86Copy
Manufacturer Standard Lead Time18 weeks
Order Code422924501
Technical Datasheet
LED ColourBlue Green
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ505nm
Luminous Intensity1.14cd
Viewing Angle-
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Blue Green
LED Case Size
PLCC-2
Forward Voltage
3.2V
Luminous Intensity
1.14cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q101
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
505nm
Viewing Angle
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
