Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No12.03.3116
Order Code225455302
Also Known AsGTIN UPC EAN: 7611990189076
Technical Datasheet
413 total stock globally
Need more?
413 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.510 ($9.7865) |
Price for:Each
Minimum: 1
Multiple: 1
$8.51 ($9.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.3116
Order Code225455302
Also Known AsGTIN UPC EAN: 7611990189076
Technical Datasheet
Audio Video Connector ADVI-D Plug
Audio Video Connector BHDMI Receptacle - Type A
Product Range-
Product Overview
The 12.03.3116 is a black Receptacle Adapter for connecting a HDMI (female) cable to a DVI (male) interface. Can be used for plasma or LCD TV.
- 100% Open, Short and Mis-wire Test
- 1Ω Maximum Contact Resistance
- 10MΩ Minimum Insulation Resistance
- 300VDC/10ms HI-POT Test
Applications
Multimedia
Technical Specifications
Audio Video Connector A
DVI-D Plug
Product Range
-
Audio Video Connector B
HDMI Receptacle - Type A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019278